Direct

LM2642MTCX | |
|---|---|
DigiKey Part Number | LM2642MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2642MTCX |
Description | IC CTLR SW SYNC STPDN 28-TSSOP |
Customer Reference | |
Detailed Description | Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2642MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Embedded systems, Console/Set-Top boxes | |
Current - Supply | 1mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |


