
LM2642MTCX/NOPB | |
|---|---|
DigiKey Part Number | LM2642MTCX/NOPBTR-ND - Tape & Reel (TR) LM2642MTCX/NOPBCT-ND - Cut Tape (CT) LM2642MTCX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2642MTCX/NOPB |
Description | IC CTLR SW SYNC STPDN 28-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2642MTCX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Embedded systems, Console/Set-Top boxes | |
Current - Supply | 1mA | |
Voltage - Supply | 4.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,53000 zł | 14,53 zł |
| 10 | 10,99100 zł | 109,91 zł |
| 25 | 10,10280 zł | 252,57 zł |
| 100 | 9,12620 zł | 912,62 zł |
| 250 | 8,66064 zł | 2 165,16 zł |
| 500 | 8,38002 zł | 4 190,01 zł |
| 1 000 | 8,14906 zł | 8 149,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,90522 zł | 19 763,05 zł |
| Unit Price without VAT: | 14,53000 zł |
|---|---|
| Unit Price with VAT: | 17,87190 zł |

