LM22670QTJ-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 237
Unit Price: 27,07000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 625
Unit Price: 20,25000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 988
Unit Price: 23,88000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,85223 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 408
Unit Price: 21,26000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 762
Unit Price: 19,10000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 538
Unit Price: 22,51000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 18,03000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 381
Unit Price: 24,24000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 352
Unit Price: 18,13000 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 630
Unit Price: 21,37000 zł
Datasheet
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM22670QTJ-ADJ/NOPB

DigiKey Part Number
LM22670QTJ-ADJ/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM22670QTJ-ADJ/NOPB
Description
IC REG BUCK ADJ 3A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22670QTJ-ADJ/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
37V
Series
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
500kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
4.5V
Supplier Device Package
TO-263-7 Thin
Voltage - Input (Max)
42V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM22670QTJE-ADJ/NOPBTexas Instruments237296-LM22670QTJE-ADJ/NOPBCT-ND27,07000 złParametric Equivalent
LM22670TJ-ADJ/NOPBTexas Instruments625296-35254-1-ND20,25000 złParametric Equivalent
LM22670TJE-ADJ/NOPBTexas Instruments2 988LM22670TJE-ADJ/NOPBCT-ND23,88000 złParametric Equivalent
LM22673QTJ-ADJ/NOPBTexas Instruments0296-51231-2-ND13,85223 złParametric Equivalent
LM22673QTJE-ADJ/NOPBTexas Instruments5 408296-51233-1-ND21,26000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,78677 zł14 786,77 zł
Manufacturers Standard Package
Unit Price without VAT:14,78677 zł
Unit Price with VAT:18,18773 zł