
LM22676TJE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22676TJE-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22676TJE-ADJ/NOPBCT-ND - Cut Tape (CT) LM22676TJE-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22676TJE-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22676TJE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-7 Thin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 zł | 21,37 zł |
| 10 | 16,36300 zł | 163,63 zł |
| 25 | 15,11160 zł | 377,79 zł |
| 100 | 13,73590 zł | 1 373,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,08012 zł | 3 270,03 zł |
| 500 | 12,68472 zł | 6 342,36 zł |
| 750 | 12,48679 zł | 9 365,09 zł |
| 1 250 | 12,26744 zł | 15 334,30 zł |
| 1 750 | 12,13914 zł | 21 243,49 zł |
| 2 500 | 12,01588 zł | 30 039,70 zł |
| Unit Price without VAT: | 21,37000 zł |
|---|---|
| Unit Price with VAT: | 26,28510 zł |



