UCC23511BDWY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 782
Unit Price: 4,18000 zł
Datasheet
1.5A, 2A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC23511BDWY

DigiKey Part Number
296-UCC23511BDWY-ND
Manufacturer
Manufacturer Product Number
UCC23511BDWY
Description
DGTL ISO 5.7KV 1CH GT DVR 6SOIC
Customer Reference
Detailed Description
1.5A, 2A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC23511BDWY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 105ns
Pulse Width Distortion (Max)
35ns
Rise / Fall Time (Typ)
28ns, 25ns (Max)
Current - Output High, Low
1A, 1A
Current - Peak Output
1.5A, 2A
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC
Approval Agency
CQC, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes