
UCC23511BDWYR | |
|---|---|
DigiKey Part Number | 296-UCC23511BDWYRTR-ND - Tape & Reel (TR) 296-UCC23511BDWYRCT-ND - Cut Tape (CT) 296-UCC23511BDWYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC23511BDWYR |
Description | DGTL ISO 5.7KV 1CH GT DVR 6SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 2A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 6-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC23511BDWYR Models |
Category | Current - Output High, Low 1.5A, 2A |
Mfr | Current - Peak Output 1.5A, 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 2.1V |
Part Status Active | Current - DC Forward (If) (Max) 16 mA |
Technology Capacitive Coupling | Voltage - Output Supply 10V ~ 33V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5700Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150kV/µs | Package / Case 6-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 105ns, 105ns | Supplier Device Package 6-SOIC |
Pulse Width Distortion (Max) 35ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 28ns, 25ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 3,03800 zł | 30,38 zł |
| 25 | 2,74480 zł | 68,62 zł |
| 100 | 2,42450 zł | 242,45 zł |
| 250 | 2,27140 zł | 567,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 2,11988 zł | 1 801,90 zł |
| 1 700 | 2,05453 zł | 3 492,70 zł |
| 2 550 | 2,02180 zł | 5 155,59 zł |
| 4 250 | 1,98553 zł | 8 438,50 zł |
| 5 950 | 1,96433 zł | 11 687,76 zł |
| 8 500 | 1,94394 zł | 16 523,49 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |

