DS99R124AQSQX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5 773
Unit Price: 37,52379 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 35,10336 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 40,00833 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 750
Unit Price: 38,88821 zł
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5 000
Unit Price: 33,21500 zł
Datasheet
1.2Gbps Deserializer 1 Input 4 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R124AQSQX/NOPB

DigiKey Part Number
DS99R124AQSQX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS99R124AQSQX/NOPB
Description
IC DESERIALIZER 18BIT 48WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2Gbps Deserializer 1 Input 4 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R124AQSQX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
4
Manufacturer
Texas Instruments
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C (TA)
Part Status
Active
Grade
Automotive
Function
Deserializer
Qualification
AEC-Q100
Data Rate
1.2Gbps
Mounting Type
Surface Mount
Input Type
FPD-Link II, LVDS
Package / Case
48-WFQFN Exposed Pad
Output Type
FPD-Link, LVDS
Supplier Device Package
48-WQFN (7x7)
Number of Inputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS99R124AQSQ/NOPBTexas Instruments5 773296-37356-2-ND37,52379 złParametric Equivalent
DS99R124AQSQE/NOPBTexas Instruments0296-51105-2-ND35,10336 złParametric Equivalent
DS99R124QSQ/NOPBTexas Instruments0296-37357-2-ND40,00833 złParametric Equivalent
DS99R124QSQE/NOPBTexas Instruments3 750DS99R124QSQE/NOPBTR-ND38,88821 złParametric Equivalent
DS99R124QSQX/NOPBTexas Instruments5 000DS99R124QSQX/NOPB-ND33,21500 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50024,36358 zł60 908,95 zł
Manufacturers Standard Package
Unit Price without VAT:24,36358 zł
Unit Price with VAT:29,96720 zł