
DS99R124QSQE/NOPB | |
|---|---|
DigiKey Part Number | DS99R124QSQE/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS99R124QSQE/NOPB |
Description | IC DESERIALIZER 18BIT 48WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2Gbps Deserializer 1 Input 4 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS99R124QSQE/NOPB Models |
Category | Number of Outputs 4 |
Manufacturer Texas Instruments | Voltage - Supply 1.71V ~ 1.89V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Function Deserializer | Qualification AEC-Q100 |
Data Rate 1.2Gbps | Mounting Type Surface Mount |
Input Type FPD-Link II, LVDS | Package / Case 48-WFQFN Exposed Pad |
Output Type FPD-Link, LVDS | Supplier Device Package 48-WQFN (7x7) |
Number of Inputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,00840 zł | 10 002,10 zł |
| Unit Price without VAT: | 40,00840 zł |
|---|---|
| Unit Price with VAT: | 49,21033 zł |

