16-SSOP (16-QSOP) Package - 3 - Triple Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEM-OPA-SSOP-3A

DigiKey Part Number
296-DEM-OPA-SSOP-3A-ND
Manufacturer
Manufacturer Product Number
DEM-OPA-SSOP-3A
Description
DEM-OPA-SSOP-3A
Customer Reference
Detailed Description
16-SSOP (16-QSOP) Package - 3 - Triple Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Channels per IC
3 - Triple
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
16-SSOP (16-QSOP) Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.