
OPA3691IDBQT | |
|---|---|
DigiKey Part Number | 296-36958-2-ND - Tape & Reel (TR) 296-36958-1-ND - Cut Tape (CT) 296-36958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA3691IDBQT |
Description | IC OPAMP CFA 3 CIRCUIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 3 Circuit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA3691IDBQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 3 | |
Output Type | - | |
Slew Rate | 2100V/µs | |
Gain Bandwidth Product | 280 MHz | |
-3db Bandwidth | 280 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 15.3mA | |
Current - Output / Channel | 190 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,50000 zł | 55,50 zł |
| 10 | 43,85600 zł | 438,56 zł |
| 25 | 40,94360 zł | 1 023,59 zł |
| 100 | 37,78450 zł | 3 778,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,22120 zł | 9 055,30 zł |
| 500 | 35,30248 zł | 17 651,24 zł |
| 750 | 34,84212 zł | 26 131,59 zł |
| Unit Price without VAT: | 55,50000 zł |
|---|---|
| Unit Price with VAT: | 68,26500 zł |

