CD4572UBMT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 20 159
Unit Price: 2,05000 zł
Datasheet

Similar


onsemi
In Stock: 530
Unit Price: 2,05000 zł
Datasheet
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4572UBMT

DigiKey Part Number
CD4572UBMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4572UBMT
Description
IC NOR/NAND/INVERT GATE 16SOIC
Customer Reference
Detailed Description
NOR/NAND/INVERT Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4572UBMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
NOR/NAND/INVERT Gate
Number of Circuits
6
Number of Inputs
8 Input (1, 1, 2, 2, 1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8 750 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8 750In Stock
Ships from Rochester Electronics, LLC