


MC14572UBDG | |
|---|---|
DigiKey Part Number | MC14572UBDG-ND |
Manufacturer | |
Manufacturer Product Number | MC14572UBDG |
Description | IC NAND/NOR INV GATE 16-SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | NAND/NOR Inverter Gate Configurable 6 Circuit 8 Input (1, 1, 2, 2, 1, 1) Input 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14572UBDG Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 3.5mA, 8.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type NAND/NOR Inverter Gate | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 6 | Supplier Device Package 16-SOIC |
Number of Inputs 8 Input (1, 1, 2, 2, 1, 1) | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 zł | 2,01 zł |
| 10 | 1,40800 zł | 14,08 zł |
| 48 | 1,17375 zł | 56,34 zł |
| 144 | 1,06250 zł | 153,00 zł |
| 288 | 1,00778 zł | 290,24 zł |
| 528 | 0,96809 zł | 511,15 zł |
| 1 008 | 0,93250 zł | 939,96 zł |
| 2 544 | 0,89157 zł | 2 268,15 zł |
| 5 040 | 0,86751 zł | 4 372,25 zł |
| Unit Price without VAT: | 2,01000 zł |
|---|---|
| Unit Price with VAT: | 2,47230 zł |

