BQ24152YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 209
Unit Price: 7,26000 zł
Datasheet
Charger IC Lithium Ion/Polymer 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24152YFFR

DigiKey Part Number
296-23517-2-ND - Tape & Reel (TR)
296-23517-1-ND - Cut Tape (CT)
296-23517-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24152YFFR
Description
IC BATT CHG LI-ION 1CELL 20DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ24152YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage
Charge Current - Max
1.25A
Battery Pack Voltage
4.44V (Max)
Voltage - Supply (Max)
6V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 124 900 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,90000 zł29,90 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,24630 zł51 738,90 zł
Manufacturers Standard Package
Unit Price without VAT:29,90000 zł
Unit Price with VAT:36,77700 zł

Other Suppliers on DigiKey

124 900In Stock
Ships from Rochester Electronics, LLC