
BQ24157YFFR | |
|---|---|
DigiKey Part Number | 296-39908-2-ND - Tape & Reel (TR) 296-39908-1-ND - Cut Tape (CT) 296-39908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24157YFFR |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24157YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.55A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 zł | 7,33 zł |
| 10 | 5,39000 zł | 53,90 zł |
| 25 | 4,90920 zł | 122,73 zł |
| 100 | 4,38080 zł | 438,08 zł |
| 250 | 4,12900 zł | 1 032,25 zł |
| 500 | 3,98306 zł | 1 991,53 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,69785 zł | 11 093,55 zł |
| 6 000 | 3,62230 zł | 21 733,80 zł |
| 9 000 | 3,58447 zł | 32 260,23 zł |
| Unit Price without VAT: | 7,33000 zł |
|---|---|
| Unit Price with VAT: | 9,01590 zł |

