9 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01328

DigiKey Part Number
839-30-01328-ND
Manufacturer
Manufacturer Product Number
30-01328
Description
CABLE 9COND 22AWG BLACK 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 22 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.268" (6.81mm)
Packaging
Spool
Length
502.0' (153.0m)
Part Status
Active
Jacket Color
Black
Cable Type
Ratings
UL Style 2464
Number of Conductors
9
Voltage
300 V
Wire Gauge
Operating Temperature
-25°C ~ 80°C
Conductor Strand
17/0.0063"
Jacket (Insulation) Thickness
0.0354" (0.900mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Spool
QuantityUnit PriceExt Price
4 59010,06429 zł46 195,09 zł
Unit Price without VAT:10,06429 zł
Unit Price with VAT:12,37908 zł
Alternate Length
CABLE 9COND 22AWG BLACK 30M
In-Stock: 0
Unit Price: 578,94000 zł
CABLE 9COND 22AWG BLACK 5M
In-Stock: 0
Unit Price:
CABLE 9COND 22AWG BLACK 1M
In-Stock: 0
Unit Price: