
30-01328 | |
|---|---|
DigiKey Part Number | T1424-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01328 |
Description | CABLE 9COND 22AWG BLACK 5M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Black 22 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Packaging Spool | Length 16.40' (5.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 2464 |
Number of Conductors 9 | Voltage 300 V |
Wire Gauge | Operating Temperature -25°C ~ 80°C |
Conductor Strand 17/0.0063" | Jacket (Insulation) Thickness 0.0354" (0.900mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |


