FCA-410-1624M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 479,19000 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 375,93280 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 626,09333 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1 700,06500 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 43
Unit Price: 1 268,63000 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 24
Unit Price: 1 435,14000 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 22
Unit Price: 1 326,33000 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 198,89917 zł
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 258,96091 zł
Datasheet
New Product
Image for FCA-410-1624M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-410-1624M

DigiKey Part Number
1111-FCA-410-1624M-ND
Manufacturer
Manufacturer Product Number
FCA-410-1624M
Description
FCA-410-1624M=M83536/16-024M
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Solder Hook
Series
Seal Rating
Sealed - Hermetically
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
1.5 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
15 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-70°C ~ 125°C
Contact Rating (Current)
10 A
Contact Material
Silver Cadmium Oxide (AgCdO)
Switching Voltage
115VAC, 28VDC - Max
Relay Type
Load - Max Switching
1150VA, 280W
Grade
Military
Coil Current
96.6 mA
Coil Resistance
290 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCA-410-1521MTE Connectivity01111-FCA-410-1521M-ND1 479,19000 złParametric Equivalent
FCA-410-1621MTE Connectivity01111-FCA-410-1621M-ND1 375,93280 złParametric Equivalent
FCA-410-CX3TE Connectivity01111-FCA-410-CX3-ND1 626,09333 złParametric Equivalent
FCA-415-CY3TE Connectivity01111-FCA-415-CY3-ND1 700,06500 złParametric Equivalent
FCA-410-1521MTE Connectivity Aerospace, Defense and Marine43FCA-410-1521M-ND1 268,63000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
11 546,52000 zł1 546,52 zł
Manufacturers Standard Package
Unit Price without VAT:1 546,52000 zł
Unit Price with VAT:1 902,21960 zł