Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FCA-410-1621M | |
|---|---|
DigiKey Part Number | 1111-FCA-410-1621M-ND |
Manufacturer | |
Manufacturer Product Number | FCA-410-1621M |
Description | FCA-410-1621M=M83536/16-021M |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Solder Hook |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -70°C ~ 125°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
Load - Max Switching 1150VA, 280W | Grade Military |
Coil Current 96.6 mA | Coil Resistance 290 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCA-410-1521M | TE Connectivity | 0 | 1111-FCA-410-1521M-ND | 1 479,19000 zł | Parametric Equivalent |
| FCA-410-1624M | TE Connectivity | 0 | 1111-FCA-410-1624M-ND | 1 546,52000 zł | Parametric Equivalent |
| FCA-410-CX3 | TE Connectivity | 0 | 1111-FCA-410-CX3-ND | 1 626,09333 zł | Parametric Equivalent |
| FCA-415-CY3 | TE Connectivity | 0 | 1111-FCA-415-CY3-ND | 1 700,06500 zł | Parametric Equivalent |
| FCA-410-1521M | TE Connectivity Aerospace, Defense and Marine | 43 | FCA-410-1521M-ND | 1 268,63000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1 375,93280 zł | 34 398,32 zł |
| Unit Price without VAT: | 1 375,93280 zł |
|---|---|
| Unit Price with VAT: | 1 692,39734 zł |





