Parametric Equivalent

BSTS-45X4 | |
|---|---|
DigiKey Part Number | 1111-BSTS-45X4-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-45X4 |
Description | HEAT SHRINK TUBING & SLEEVES |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 4.500" (114.30mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.750" (44.45mm) |
Mfr | Recovered Wall Thickness 0.155" (3.94mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 4.500" (114.30mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-45X4 | TE Connectivity Raychem Cable Protection | 171 | BSTS-45X4-ND | 252,51000 zł | Parametric Equivalent |
| CB5401-000 | TE Connectivity Raychem Cable Protection | 0 | CB5401-000-ND | 567,30842 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 243,92090 zł | 48 784,18 zł |
| Unit Price without VAT: | 243,92090 zł |
|---|---|
| Unit Price with VAT: | 300,02271 zł |



