CB5401-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 171
Unit Price: 252,51000 zł
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 243,92090 zł
Datasheet
Image for CB5401-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5401-000

DigiKey Part Number
CB5401-000-ND
Manufacturer
Manufacturer Product Number
CB5401-000
Description
HEATSHRINK 4 1/2" X 4' BLACK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 4.500" (114.30mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.750" (44.45mm)
Mfr
Recovered Wall Thickness
0.160" (4.06mm)
Series
Material
Packaging
Bulk
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
4.00' (1.22m)
Shelf Life
36 Months
Inner Diameter - Supplied
4.500" (114.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSTS-45X4TE Connectivity Raychem Cable Protection171BSTS-45X4-ND252,51000 złParametric Equivalent
BSTS-45X4TE Connectivity01111-BSTS-45X4-ND243,92090 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
120567,30842 zł68 077,01 zł
Unit Price without VAT:567,30842 zł
Unit Price with VAT:697,78936 zł
Alternate Length
HEATSHRINK 4 1/2" X 1.5' BLACK
In-Stock: 0
Unit Price: 119,16967 zł