Parametric Equivalent
Parametric Equivalent

CN7070-000 | |
|---|---|
DigiKey Part Number | CN7070-000-ND |
Manufacturer | |
Manufacturer Product Number | CN7070-000 |
Description | HOOK-UP DL STRND 22AWG WHT |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.075" (1.90mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55PC1211-22-9-9 | TE Connectivity Raychem Cable Protection | 0 | 55PC1211-22-9-9-ND | 4,20804 zł | Parametric Equivalent |
| 55PC1211-22-9-9CS3071 | TE Connectivity Raychem Cable Protection | 0 | 55PC1211-22-9-9CS3071-ND | 6,13690 zł | Parametric Equivalent |


