Parametric Equivalent

55PC1211-22-9-9 | |
|---|---|
DigiKey Part Number | 55PC1211-22-9-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1211-22-9-9 |
Description | HOOK-UP DL STRND 22AWG WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.075" (1.90mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55PC1211-22-9-9CS3071 | TE Connectivity Raychem Cable Protection | 0 | 55PC1211-22-9-9CS3071-ND | 6,13690 zł | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 4,20804 zł | 21 040,20 zł |
| Unit Price without VAT: | 4,20804 zł |
|---|---|
| Unit Price with VAT: | 5,17589 zł |


