
C5E-24C424-B24-6X | |
|---|---|
DigiKey Part Number | C5E-24C424-B24-6X-05-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24C424-B24-6X |
Description | CABLE CAT5E 8COND 24AWG BLUE 5' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG Foil, Braid 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.255" (6.48mm) |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 5.00' (1.52m) |
Part Status Discontinued at DigiKey | Jacket Color Blue |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Strand 19/36 | Shield Material Aluminum; Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |






