
C5E-24C424-B24-6X | |
|---|---|
DigiKey Part Number | 484-C5E-24C424-B24-6X-DS-ND |
Manufacturer | |
Manufacturer Product Number | C5E-24C424-B24-6X |
Description | C5E-24C424-B24-6X FOOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.255" (6.48mm) |
Mfr | Shield Type Foil, Braid |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Jacket Color Blue |
Cable Type | Operating Temperature -65°C ~ 200°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Foam Fluorinated Ethylene-Propylene (FFEP) |
Conductor Strand 19/36 | Shield Coverage 90% |
Conductor Material Copper Alloy, Silver Coated | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 140,11000 zł | 140,11 zł |
| 5 | 124,96000 zł | 624,80 zł |
| 10 | 118,87300 zł | 1 188,73 zł |
| 25 | 111,21280 zł | 2 780,32 zł |
| 50 | 105,69160 zł | 5 284,58 zł |
| 100 | 100,39270 zł | 10 039,27 zł |
| Unit Price without VAT: | 140,11000 zł |
|---|---|
| Unit Price with VAT: | 172,33530 zł |






