55PC2111-22-9-9CS2666 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,01044 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 4,74067 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 4,38914 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 3,56261 zł
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,85931 zł
Datasheet
Image for 55PC2111-22-9-9CS2666 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC2111-22-9-9CS2666

DigiKey Part Number
55PC2111-22-9-9CS2666-ND
Manufacturer
Manufacturer Product Number
55PC2111-22-9-9CS2666
Description
CBL 1COND STRND 22AWG 600V WHITE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Shielded Wire 19/34 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.062" (1.57mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.007" (0.18mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
150°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55PC2111-22-9-9TE Connectivity Raychem Cable Protection055PC2111-22-9-9-ND5,01044 złParametric Equivalent
55PC2111-22-9-9CS2502TE Connectivity Raychem Cable Protection055PC2111-22-9-9CS2502-ND4,74067 złParametric Equivalent
55PC2111-22-9-9CS2623TE Connectivity Raychem Cable Protection055PC2111-22-9-9CS2623-ND4,38914 złParametric Equivalent
55PC2111-22-9-9CS2743TE Connectivity Raychem Cable Protection055PC2111-22-9-9CS2743-ND3,56261 złParametric Equivalent
55PC2111-22-9-9CS2970TE Connectivity Raychem Cable Protection055PC2111-22-9-9CS2970-ND5,85931 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
2 0005,28051 zł10 561,02 zł
Manufacturers Standard Package
Unit Price without VAT:5,28051 zł
Unit Price with VAT:6,49503 zł