Direct

TLR3A20DR006FTDG | |
|---|---|
DigiKey Part Number | A129567TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR3A20DR006FTDG |
Description | RES 0.006 OHM 1% 2W 2512 |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20DR006FTDG Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLR3A20WR006FTDG | TE Connectivity Passive Product | 3 302 | A131784CT-ND | 4,52000 zł | Direct |


