HS, CGS-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA501K8J

DigiKey Part Number
A137153-ND
Manufacturer
Manufacturer Product Number
HSA501K8J
Description
RES CHAS MNT 1.8K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
127,85000 zł27,85 zł
1019,11300 zł191,13 zł
2516,74680 zł418,67 zł
5015,26520 zł763,26 zł
10014,00650 zł1 400,65 zł
30012,38787 zł3 716,36 zł
50011,76632 zł5 883,16 zł
1 00011,03428 zł11 034,28 zł
5 00010,06138 zł50 306,90 zł
Manufacturers Standard Package
Unit Price without VAT:27,85000 zł
Unit Price with VAT:34,25550 zł