ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 1K8 J

DigiKey Part Number
HS501K8J-ND
Manufacturer
Manufacturer Product Number
HS50 1K8 J
Description
RES CHAS MNT 1.8K OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
122,69000 zł22,69 zł
1016,59400 zł165,94 zł
4015,23300 zł609,32 zł
8014,79925 zł1 183,94 zł
12014,10042 zł1 692,05 zł
28013,57414 zł3 800,76 zł
52012,81217 zł6 662,33 zł
1 00011,07922 zł11 079,22 zł
Manufacturers Standard Package
Unit Price without VAT:22,69000 zł
Unit Price with VAT:27,90870 zł

Other Suppliers on DigiKey

52In Stock
Ships from WEE