Direct
Similar

ES3W47RJ | |
|---|---|
DigiKey Part Number | ES3W47RJ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ES3W47RJ |
Description | RES 47 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.512" L (5.50mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP3WVJR-73-47R | YAGEO | 0 | 47GETR-ND | 0,34244 zł | Direct |
| 23J47RE | Ohmite | 232 | 23J47RE-ND | 10,45000 zł | Upgrade |
| CB3JB47R0 | Stackpole Electronics Inc | 0 | CB3JB47R0-ND | 0,49183 zł | Similar |
| PNP300JR-73-47R | YAGEO | 72 | 13-PNP300JR-73-47RCT-ND | 1,01000 zł | Similar |





