
23J47RE | |
|---|---|
DigiKey Part Number | 23J47RE-ND |
Manufacturer | |
Manufacturer Product Number | 23J47RE |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J47RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 zł | 10,68 zł |
| 10 | 7,12800 zł | 71,28 zł |
| 25 | 6,16720 zł | 154,18 zł |
| 50 | 5,56720 zł | 278,36 zł |
| 100 | 5,05650 zł | 505,65 zł |
| 250 | 4,49672 zł | 1 124,18 zł |
| 500 | 4,14654 zł | 2 073,27 zł |
| 1 000 | 3,84911 zł | 3 849,11 zł |
| 5 000 | 3,31989 zł | 16 599,45 zł |
| Unit Price without VAT: | 10,68000 zł |
|---|---|
| Unit Price with VAT: | 13,13640 zł |

