Upgrade
Similar
Similar

CRGH2010F15R | |
|---|---|
DigiKey Part Number | CRGH2010F15R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010F15R |
Description | RES 15 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010F15R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010-FX-15R0ELF | Bourns Inc. | 11 798 | 118-CRM2010-FX-15R0ELFCT-ND | 1,58000 zł | Upgrade |
| CRCW201015R0FKEFHP | Vishay Dale | 4 | 541-CRCW201015R0FKEFHPCT-ND | 1,90000 zł | Similar |
| RMCP2010FT15R0 | Stackpole Electronics Inc | 4 116 | RMCP2010FT15R0CT-ND | 1,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,42315 zł | 5 077,80 zł |
| Unit Price without VAT: | 0,42315 zł |
|---|---|
| Unit Price with VAT: | 0,52047 zł |




