
CRM2010-FX-15R0ELF | |
|---|---|
DigiKey Part Number | 118-CRM2010-FX-15R0ELFTR-ND - Tape & Reel (TR) 118-CRM2010-FX-15R0ELFCT-ND - Cut Tape (CT) 118-CRM2010-FX-15R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2010-FX-15R0ELF |
Description | RES SMD 15 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2010-FX-15R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,89100 zł | 8,91 zł |
| 25 | 0,73680 zł | 18,42 zł |
| 50 | 0,64840 zł | 32,42 zł |
| 100 | 0,57810 zł | 57,81 zł |
| 250 | 0,50732 zł | 126,83 zł |
| 500 | 0,46630 zł | 233,15 zł |
| 1 000 | 0,43380 zł | 433,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38739 zł | 1 549,56 zł |
| 8 000 | 0,37103 zł | 2 968,24 zł |
| 12 000 | 0,36305 zł | 4 356,60 zł |
| 20 000 | 0,35440 zł | 7 088,00 zł |
| 28 000 | 0,34944 zł | 9 784,32 zł |
| 40 000 | 0,34476 zł | 13 790,40 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

