Similar

PMEG3020EPA,115 | |
|---|---|
DigiKey Part Number | 1727-4346-2-ND - Tape & Reel (TR) 1727-4346-1-ND - Cut Tape (CT) 1727-4346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EPA,115 |
Description | DIODE SCHOTTKY 30V 2A 3HUSON |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3020EPA,115 Models |
Category | Current - Reverse Leakage @ Vr 2.5 mA @ 30 V |
Mfr | Capacitance @ Vr, F 150pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package 3-HUSON (2x2) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 2 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 47 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB20-03P-TD-E | onsemi | 5 890 | SB20-03P-TD-EOSCT-ND | 0,70000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,47200 zł | 14,72 zł |
| 100 | 0,94010 zł | 94,01 zł |
| 500 | 0,71062 zł | 355,31 zł |
| 1 000 | 0,63658 zł | 636,58 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54241 zł | 1 627,23 zł |
| 6 000 | 0,49495 zł | 2 969,70 zł |
| 9 000 | 0,47076 zł | 4 236,84 zł |
| 15 000 | 0,44357 zł | 6 653,55 zł |
| 21 000 | 0,42748 zł | 8 977,08 zł |
| 30 000 | 0,41183 zł | 12 354,90 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |


