
SB20-03P-TD-E | |
|---|---|
DigiKey Part Number | SB20-03P-TD-EOSTR-ND - Tape & Reel (TR) SB20-03P-TD-EOSCT-ND - Cut Tape (CT) SB20-03P-TD-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB20-03P-TD-E |
Description | DIODE SCHOTTKY 30V 2A PCP |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | SB20-03P-TD-E Models |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 70pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package PCP |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020EPA,115 | Nexperia USA Inc. | 0 | 1727-4346-1-ND | 2,37000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 1,82100 zł | 18,21 zł |
| 100 | 1,17850 zł | 117,85 zł |
| 500 | 0,90072 zł | 450,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,87612 zł | 876,12 zł |
| 2 000 | 0,79472 zł | 1 589,44 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

