Direct

ANT-418-CW-RCS | |
|---|---|
DigiKey Part Number | ANT-418-CW-RCS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-418-CW-RCS |
Description | RF ANT 418MHZ WHIP RA RP-SMA MAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-418-CW-RCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 418MHz | |
Frequency Range | 411MHz ~ 426MHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.106" (53.50mm) | |
Applications | Alarms, ISM, Remote Control, Security Systems | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,46976 zł | 13 734,88 zł |
| Unit Price without VAT: | 27,46976 zł |
|---|---|
| Unit Price with VAT: | 33,78780 zł |


