RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-418-CW-RAH

DigiKey Part Number
ANT-418-CW-RAH-ND
Manufacturer
Manufacturer Product Number
ANT-418-CW-RAH
Description
RF ANT 418MHZ WHIP RA RP-SMA MAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Alarms, ISM, Remote Control, Security Systems Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-418-CW-RAH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Right Angle
Manufacturer
TE Connectivity Linx
Number of Bands
1
Series
VSWR
1.9
Packaging
Bulk
Gain
-6.1dBi
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
General ISM
Mounting Type
Connector Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
1.850" (47.00mm)
Frequency (Center/Band)
418MHz
Applications
Alarms, ISM, Remote Control, Security Systems
Frequency Range
410MHz ~ 426MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
136,41000 zł36,41 zł
25035,15408 zł8 788,52 zł
50033,46626 zł16 733,13 zł
1 00031,77865 zł31 778,65 zł
Manufacturers Standard Package
Unit Price without VAT:36,41000 zł
Unit Price with VAT:44,78430 zł