Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

YDTS20W21-41PNC001 | |
|---|---|
DigiKey Part Number | YDTS20W21-41PNC001-ND |
Manufacturer | |
Manufacturer Product Number | YDTS20W21-41PNC001 |
Description | SQ FLANGE RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Aluminum |
Part Status Active | Shell Finish Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection Environment Resistant |
Number of Positions 41 | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-41AN | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41AN-ND | 764,94170 zł | Parametric Equivalent |
| DTS20F21-41AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41AN[V001]-ND | 764,94170 zł | Parametric Equivalent |
| DTS20T21-41PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-41PN-6149V001-ND | 980,64750 zł | Parametric Equivalent |
| DTS20W21-41AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-41AN[V001]-ND | 819,95920 zł | Parametric Equivalent |
| YDTS20F21-41PNC001 | TE Connectivity Deutsch Connectors | 0 | YDTS20F21-41PNC001-ND | 666,17890 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 984,25480 zł | 49 212,74 zł |
| Unit Price without VAT: | 984,25480 zł |
|---|---|
| Unit Price with VAT: | 1 210,63340 zł |

