Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TG41PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TG41PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TG41PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Durmalon™ |
Number of Positions 41 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 21-41 | Insert Material Thermoplastic |
Shell Size, MIL G | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 20 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F21-41AN | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41AN-ND | 764,94170 zł | Parametric Equivalent |
| DTS20F21-41AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-41AN[V001]-ND | 764,94170 zł | Parametric Equivalent |
| DTS20T21-41PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-41PN-6149V001-ND | 980,64750 zł | Parametric Equivalent |
| DTS20W21-41AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-41AN[V001]-ND | 819,95920 zł | Parametric Equivalent |
| TVP00RW2141PNW52LC | Amphenol PCD | 0 | 623-TVP00RW2141PNW52LC-ND | 339,97300 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 855,54333 zł | 5 133,26 zł |
| Unit Price without VAT: | 855,54333 zł |
|---|---|
| Unit Price with VAT: | 1 052,31830 zł |

