Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9-1318119-3 | |
|---|---|
DigiKey Part Number | A120763-ND |
Manufacturer | |
Manufacturer Product Number | 9-1318119-3 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-1318119-3 Models |
Category | Row Spacing 0.148" (3.75mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1318119-3 | TE Connectivity AMP Connectors | 31 349 | A29801-ND | 3,66000 zł | Parametric Equivalent |
| 1-1717834-3 | TE Connectivity AMP Connectors | 0 | A120270-ND | 2,03155 zł | Parametric Equivalent |
| 2-1318119-3 | TE Connectivity AMP Connectors | 46 942 | A29802-ND | 3,88000 zł | Parametric Equivalent |
| 2-1717834-3 | TE Connectivity AMP Connectors | 0 | 17-2-1717834-3-ND | 2,27576 zł | Parametric Equivalent |
| 1-1318119-3 | TE Connectivity | 0 | 1111-1-1318119-3-ND | 2,24078 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,77614 zł | 3 725,47 zł |
| Unit Price without VAT: | 0,77614 zł |
|---|---|
| Unit Price with VAT: | 0,95465 zł |






