New Product
Image for 1-1318119-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1318119-3

DigiKey Part Number
1111-1-1318119-3-ND
Manufacturer
Manufacturer Product Number
1-1318119-3
Description
BOARD CONNECTOR 6 CONTACT(S) 2 R
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1318119-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.148" (3.75mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Thermoplastic, Polyester, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 105°C
Pitch
0.098" (2.50mm)
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
6002,24078 zł1 344,47 zł
Unit Price without VAT:2,24078 zł
Unit Price with VAT:2,75616 zł