211580-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 14
Unit Price: 1 127,73000 zł
Datasheet
62 Connector Header, Male Pins Panel Mount, Through Hole Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

211580-2

DigiKey Part Number
A115064-ND
Manufacturer
Manufacturer Product Number
211580-2
Description
CONN HEADER 62POS PNL MNT
Customer Reference
Detailed Description
62 Connector Header, Male Pins Panel Mount, Through Hole Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
62
Number of Positions Loaded
All
Pitch
0.197" (5.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Panel Mount, Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
14A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 130°C
Voltage Rating
600V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes