


211580-4 | |
|---|---|
DigiKey Part Number | 211580-4-ND |
Manufacturer | |
Manufacturer Product Number | 211580-4 |
Description | CONN HEADER 62POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 Connector Header, Male Pins Panel Mount, Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 211580-4 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Color Black |
Connector Type Header, Male Pins | Current Rating (Amps) 14A |
Number of Positions 62 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 130°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600V |
Number of Rows 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 127,73000 zł | 1 127,73 zł |
| 10 | 958,72600 zł | 9 587,26 zł |
| 25 | 898,79000 zł | 22 469,75 zł |
| Unit Price without VAT: | 1 127,73000 zł |
|---|---|
| Unit Price with VAT: | 1 387,10790 zł |

