Similar
Similar
Similar

2-641615-3 | |
|---|---|
DigiKey Part Number | A24804-ND |
Manufacturer | |
Manufacturer Product Number | 2-641615-3 |
Description | CONN IC DIP SOCKET 28POS TIN |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Obsolete | Contact Material - Post Phosphor Bronze |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Thermoplastic, Glass Filled |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.120" (3.05mm) |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Contact Resistance 30mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 116-93-628-41-006000 | Mill-Max Manufacturing Corp. | 0 | 11693-62841006000-ND | 60,83911 zł | Similar |
| 4828-6004-CP | 3M | 2 940 | 3M5481-ND | 3,84000 zł | Similar |
| A 28-LC-TT | Assmann WSW Components | 2 442 | AE10004-ND | 1,65000 zł | Similar |




