Similar
Similar

116-93-628-41-006000 | |
|---|---|
DigiKey Part Number | 11693-62841006000-ND |
Manufacturer | |
Manufacturer Product Number | 116-93-628-41-006000 |
Description | CONN IC DIP SOCKET 28POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Elevated, Open Frame |
Manufacturer Mill-Max Manufacturing Corp. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin-Lead |
Part Status Active | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass Alloy |
Number of Positions or Pins (Grid) 28 (2 x 14) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.108" (2.74mm) |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4828-6004-CP | 3M | 2 819 | 3M5481-ND | 3,84000 zł | Similar |
| A 28-LC-TT | Assmann WSW Components | 2 136 | AE10004-ND | 1,65000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 60,83911 zł | 3 406,99 zł |
| Unit Price without VAT: | 60,83911 zł |
|---|---|
| Unit Price with VAT: | 74,83211 zł |




