
1375792-2 | |
|---|---|
DigiKey Part Number | 1375792-2-ND |
Manufacturer | |
Manufacturer Product Number | 1375792-2 |
Description | CONN NON-STKTHRU PC/104 104P PCB |
Customer Reference | |
Detailed Description | 104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Screwlocks (4) |
Part Status Obsolete | Contact Finish Gold |
Connector Type Non-Stackthrough, Unkeyed (PC/104) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style PC/104 | Color Black |
Number of Positions 104 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1375792-4 | TE Connectivity AMP Connectors | 0 | 1375792-4-ND | 179,87038 zł | Direct |


