
1375792-4 | |
|---|---|
DigiKey Part Number | 1375792-4-ND |
Manufacturer | |
Manufacturer Product Number | 1375792-4 |
Description | CONN NON-STKTHRU PC/104 104P PCB |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 104 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 |
Datasheet | Datasheet |
EDA/CAD Models | 1375792-4 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Screwlocks (4) |
Part Status Active | Contact Finish Gold |
Connector Type Non-Stackthrough, Unkeyed (PC/104) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style PC/104 | Color Black |
Number of Positions 104 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 179,87038 zł | 18 886,39 zł |
| Unit Price without VAT: | 179,87038 zł |
|---|---|
| Unit Price with VAT: | 221,24057 zł |

