Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1330723-1 | |
|---|---|
DigiKey Part Number | A112039-ND |
Manufacturer | |
Manufacturer Product Number | 1330723-1 |
Description | CONN MCX PLUG R/A 50OHM SOLDER |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Beryllium Copper |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 End Cap, 1 Ferrule |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-174, 188, 316 | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0733660010 | Molex | 3 334 | WM5539-ND | 14,54000 zł | Parametric Equivalent |
| 0733660015 | Molex | 0 | 900-0733660015-ND | 22,00120 zł | Parametric Equivalent |
| 0733660016 | Molex | 0 | 900-0733660016-ND | 29,80858 zł | Parametric Equivalent |
| 0733660019 | Molex | 0 | 900-0733660019-ND | 12,64202 zł | Parametric Equivalent |
| 0734154190 | Molex | 0 | 900-0734154190-ND | 9,55754 zł | Parametric Equivalent |





