Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16_MCX-50-2-14/133_NH | |
|---|---|
DigiKey Part Number | 3628-16_MCX-50-2-14/133_NH-ND |
Manufacturer | |
Manufacturer Product Number | 16_MCX-50-2-14/133_NH |
Description | 16_MCX-50-2-14/133_NH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 16_MCX-50-2-14/133_NH Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 170 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16_MCX-50-2-14/133_NE | Huber+Suhner, Inc. | 0 | 3628-16_MCX-50-2-14/133_NE-ND | 22,79400 zł | Parametric Equivalent |
| 0733660010 | Molex | 3 334 | WM5539-ND | 14,54000 zł | Parametric Equivalent |
| 0733660015 | Molex | 0 | 900-0733660015-ND | 22,00120 zł | Parametric Equivalent |
| 0733660016 | Molex | 0 | 900-0733660016-ND | 29,80858 zł | Parametric Equivalent |
| 0733660019 | Molex | 0 | 900-0733660019-ND | 12,64202 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,53300 zł | 1 453,30 zł |
| Unit Price without VAT: | 14,53300 zł |
|---|---|
| Unit Price with VAT: | 17,87559 zł |





