1-968882-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,10260 zł
Datasheet
Image for 1-968882-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-968882-2

DigiKey Part Number
1-968882-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1-968882-2
Description
CONN SOCKET 22AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1-968882-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22 AWG
Contact Finish
Gold
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable