
1-2141859-2 | |
|---|---|
DigiKey Part Number | 17-1-2141859-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141859-2 |
Description | CONN SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 78.7µin (2.00µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 5,10260 zł | 61 231,20 zł |
| Unit Price without VAT: | 5,10260 zł |
|---|---|
| Unit Price with VAT: | 6,27620 zł |

